
10-position, 2-row terminal block with screw termination, designed for panel or chassis mounting. Features a 15A current rating and 250V voltage rating, with a 9.53mm pitch and 20 wire entries accommodating up to 16AWG wire. Constructed with a black phenolic insulation material, this terminal block operates across a wide temperature range from -55°C to 300°C and boasts a UL94 V-1 flammability rating.
BEL 10-140 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 104.78mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 112mm |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 10-140 to view detailed technical specifications.
No datasheet is available for this part.
