BEL 10-HM-01128-01 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Length | 1m |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for BEL 10-HM-01128-01 to view detailed technical specifications.
No datasheet is available for this part.