Female straight tip jack connector with a 10A current rating and 5.7kV voltage rating. Features silver-plated bronze contacts and a white nylon body. Designed for panel mounting with a jam nut, this component offers solder termination and operates within a temperature range of -55°C to 85°C.
BEL 105-0251-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Height | 0.156inch |
| Insulation | Mating End Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 26.95mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0251-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.