BEL 105-0301-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 34.52mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0301-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.