BEL 105-0308-001 technical specifications.
| Current Rating | 10A |
| Insulation Color | Brown |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 105-0308-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.