BEL 105-0610-001 technical specifications.
| Body Material | Nylon |
| Color | Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 23.82mm |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0610-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
