BEL 105-0751-001 technical specifications.
| Body Material | Nylon |
| Current Rating | 5A |
| Diameter | 2mm |
| Inside Diameter | 2mm |
| Insulation Color | White |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0751-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.