Right-angle, through-hole interconnection device featuring a 2-contact, 1-port configuration. Constructed with a black nylon body and black insulation, it offers silver-plated contacts for reliable conductivity. This lead-free component supports a 5A current rating and operates within a temperature range of -55°C to 75°C, with a DC rated voltage of 2.1kV.
BEL 105-0753-001 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 3.96mm |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 10.46mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0753-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.