BEL 105-0753-150 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 10.46mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Termination | Solder |
| Voltage Rating | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0753-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.