BEL 105-0756-001 technical specifications.
| Body Material | Nylon |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Color | Orange |
| Insulation Material | Nylon |
| Length | 10.46mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Termination | Solder |
| Voltage Rating | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0756-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.