
Female, straight, single-contact interconnection device with a 10A current rating. Features a Nylon, Polyamide, PA66 body and Bronze contacts with Tin plating. Designed for panel mounting with solder termination, operating within a temperature range of -55°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
BEL 105-0802-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Package/Case | 0802 |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Red |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0802-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
