BEL 105-0806-001 technical specifications.
| Current Rating | 10A |
| Insulation Color | Orange |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 105-0806-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
