BEL 105-0810-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Package/Case | 0810 |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Blue |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0810-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.