Right-angle dual port D-Sub connector featuring a red, insulated nylon housing. Contact material is Beryllium Copper Alloy with silver plating, rated for 5A current. Offers a 3.5kV operating and DC rated voltage. Designed for cable mounting with a length of 4.1mm. RoHS compliant.
BEL 105-0852-001 technical specifications.
| Color | Red |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 3.5kV |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0852-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.