Vertical test jack with a 5A current rating, featuring a single contact made from Beryllium Copper Alloy with Silver plating. This insulated receptacle has a Nylon housing and insulation, designed for through-hole mounting with a solder termination. It operates at a 3.5kV voltage rating and is RoHS compliant.
BEL 105-0853-001 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.5kV |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Termination | Solder |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0853-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.