Green insulated test point jack for cable mounting. Features a straight, straight orientation with a 4.1mm length. Constructed with a copper body and beryllium copper alloy contacts, both plated with silver. Rated for 5A current and 3.5kV operating supply voltage. Supplied in bulk packaging.
BEL 105-0854-001 technical specifications.
| Body Material | Copper |
| Package/Case | 0854 |
| Color | Green |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 3.5kV |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0854-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.