Female turret terminal connector with a straight, panel or cable mount orientation. Features brass and copper contacts with silver plating, rated for 5A current and 3.5kV voltage. Constructed with a red nylon body and insulation, operating between -55°C and 85°C. Supplied in bulk packaging.
BEL 105-1042-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Height | 0.654inch |
| Insulation | Mating End Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 17.78mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rib-Loc® |
| Termination | Turret |
| Voltage Rating | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1042-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.