Insulated right-angle PCB mount tip jack with a red nylon body and red insulation. Features copper alloy contacts with silver plating, rated for 5A current and 2.1kV DC operating voltage. Designed for through-hole mounting with solder termination, accommodating plugs up to 0.080" diameter.
BEL 105-1102-001 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.38mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip Jack |
| Termination | Solder |
| Voltage Rating | 2.1kV |
| DC Rated Voltage | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1102-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.