BEL 105-1307-002 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Insulation | Mating End Insulated |
| Max Current Rating | 7A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-1307-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.