BEL 105-2207-201 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 11.1mm |
| Material | Nylon |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operating Supply Voltage | 3.5kV |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-2207-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.