BEL 108-0253-001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 40.46mm |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Banana Plug |
| Termination | Screw |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0253-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.