Right-angle dual port D-sub connector featuring male contacts with nickel plating over brass. Constructed with a white nylon, polyamide, PA66 body and nylon insulation, this connector offers a current rating of 15A and a voltage rating of 3.5kV AC/DC. Designed for solderless termination, it supports wire/cable gauges up to 16AWG and operates within a temperature range of -55°C to 85°C. The connector is RoHS compliant and suitable for free-hanging or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 108-0301-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 0.875inch |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 37.69mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| Voltage Rating (AC) | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0301-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
