BEL 108-0745-001 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Insulation | Mating End Insulated |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0745-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.