BEL 108-0753-102 technical specifications.
| Body Material | Brass |
| Color | Chrome |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Length | 0.937inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Banana Plug |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0753-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.