BEL 108-0754-001 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 20.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-0754-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
