
This connector features a nylon body and insulation, with a silver contact material and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for 15A and has a voltage rating of 3.5kV. It is available in bulk packaging with 500 units per package and is RoHS compliant.
BEL 108-1702-101 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-1702-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
