BEL 108-2301-801 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Length | 0.937inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Wall |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rib-Loc® |
| Termination | Solder |
| Voltage Rating | 8.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-2301-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.