BEL 108-2303-801 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Length | 0.937inch |
| Max Current Rating | 15A |
| Mount | Wall |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Banana Plug |
| Termination | Solder |
| Voltage Rating | 8.5kV |
| DC Rated Voltage | 7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 108-2303-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.