BEL 110IMX7-05-8G technical specifications.
| Current - Output 1 | 1.2A |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 110V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6.1W |
| Output Voltage | 5.1V |
| Series | Melcher IMX7 (7W) |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMX7-05-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.