BEL 110IMY15-05-8RG-G technical specifications.
| Current - Output 1 | 3.5A |
| Nominal Input Voltage | 110V |
| Number of Outputs | 1 |
| Output Power | 17.5W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMY15-05-8RG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.