BEL 110IMY70-05-0TZG technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation Voltage | 4.2kV |
| Length | 2.87inch |
| Max Input Voltage | 137.5V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 61W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 70W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMY70 |
| Voltage - Output 1 | 5.1V |
| Width | 1.88inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMY70-05-0TZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.