BEL 111-0101-001 technical specifications.
| Body Material | Brass, Silver |
| Package/Case | 0101 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| Voltage Rating (AC) | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-0101-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
