
Insulated interconnection device featuring a brass body with silver plating. This turret termination component offers a 15A current rating and a 5.7kV voltage rating (AC and DC). Constructed with a nylon insulation material and brass contacts with silver plating, it operates within the 0102 package size and has a capacitance of 3.3pF. RoHS compliant and supplied in a package quantity of 100.
BEL 111-0102-001 technical specifications.
| Body Material | Brass, Silver |
| Capacitance | 3.3pF |
| Package/Case | 0102 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| Voltage Rating (AC) | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-0102-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
