
Insulated binding post connector featuring a straight, panel-mount orientation. Constructed with a brass body and contacts, the connector is silver-plated for enhanced conductivity. It offers a 15A current rating and a 5.7kV voltage rating, with a nylon insulator for safety. Termination is via a turret, and the component is RoHS compliant.
BEL 111-0104-001 technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-0104-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.