Insulated binding post, rated for 15A, featuring a threaded termination for secure connections. Constructed with a brass body and brass contacts, plated with nickel for enhanced conductivity. This component is RoHS compliant and designed for general interconnect applications.
BEL 111-0702-001 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-0702-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.