
Straight, insulated interconnection device featuring a brass body and contacts with nickel plating. This panel-mount component offers a 15A current rating and utilizes a threaded termination. The black nylon insulation ensures reliable performance. Supplied in bulk packaging with a package quantity of 10.
BEL 111-0703-001 technical specifications.
| Body Material | Brass |
| Package/Case | 0703 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-0703-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
