Female binding post connector featuring a straight, panel-mount orientation. Constructed with a brass body and brass contacts, plated with nickel and gold for enhanced conductivity and durability. Rated for a maximum current of 15A, this component offers threaded termination and is RoHS compliant.
BEL 111-2223-001 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-2223-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.