Barrier strip terminal block featuring 12 positions and 2 rows, designed for panel or chassis mounting. This component supports a 30A current rating and 250V voltage rating, with brass contacts plated in tin for reliable conductivity. Constructed with a black phenolic insulator, it operates across a wide temperature range from -55°C to 300°C and meets UL94 V-1 flammability standards. Termination is achieved via screw connections, accommodating wire gauges up to 10AWG.
BEL 12-142 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-1 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 7.719inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 142 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.312inch |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 12-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.