BEL 12-161A-R technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 149.43 |
| Product Depth (mm) | 22.23 |
| Type | Strip |
| Cage Code | 92912 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 12-161A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.