BEL 125-0901-801 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 125 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Max Frequency | 65GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 125-0901-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.