BEL 125-2592-001 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | 125 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Series | SMPM |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for BEL 125-2592-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
