BEL 125-2701-602 technical specifications.
| Body Material | Copper, Brass, Stainless Steel |
| Package/Case | 125 |
| Color | Silver |
| Gender | Male |
| Max Frequency | 65GHz |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 125-2701-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
