
RF coaxial connector, straight, cable mount, SMP female, operating frequency 0 to 40 GHz, 50 Ohm impedance, stainless steel and copper body with gold plating, gold-plated copper center contact, PTFE dielectric, rated for 100 mating cycles, 335V voltage, and operating temperatures from -65°C to 165°C. Features 0.12dB insertion loss and RoHS compliance.
BEL 127-0692-001 technical specifications.
| Body Material | Stainless Steel, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 40GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.12dB |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-0692-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
