BEL 127-0711-601 technical specifications.
| Body Material | Nickel, Ferrite |
| Body Plating | Gold |
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 127-0711-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.