
This female RF coaxial connector features a straight body made of copper with gold plating, a gold-plated center contact, and a copper contact with gold and nickel plating. It has an impedance of 50R and operates at frequencies up to 40GHz. The operating temperature range is -65°C to 165°C. The connector is available in bulk packaging with 25 pieces per package.
BEL 127-0901-811 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Copper, Nickel |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 127-0901-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.