BEL 127-1701-602 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Color | Silver |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-1701-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.