
Hermetic seal feed-through shroud for SMP connectors. Features a male gender, straight orientation, and PCB mount. Designed for 50 Ohm impedance and operates up to 18GHz. Constructed with nickel and ferrite contact material, both plated in gold, with a gold-plated body. Offers a wide operating temperature range from -65°C to 165°C and utilizes solder termination.
BEL 127-1711-601 technical specifications.
| Body Plating | Gold |
| Color | Gold |
| Contact Material | Nickel, Ferrite |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 127-1711-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
