A straight, through-hole mounted test point jack featuring a single gold-plated copper contact. Insulated with TFE, this component operates within a temperature range of -65°C to 85°C and is terminated via solder. Designed for general interconnect applications, it is RoHS compliant and supplied in bulk packaging.
BEL 129-0701-202 technical specifications.
| Body Material | Copper |
| Insulation Material | TFE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 129-0701-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.