
RF SMB connector, female, right angle, cable mount, crimp termination. Features 50 Ohm impedance, 4GHz operating frequency, and 335V voltage rating. Constructed with brass and zinc body, nickel plating, and PTFE dielectric. Center contact is gold plated over nickel, with copper/brass contacts. Rated for 500 mating cycles and operates from -65°C to 165°C.
BEL 131-1403-116 technical specifications.
| Body Material | Brass, Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-1403-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.