Right-angle RF SMB connector, male, featuring a 50-ohm impedance and a maximum operating frequency of 4 GHz. This board-mount connector utilizes a solder terminal for termination and offers a locking mechanism for secure mating. Constructed with brass and copper contacts, plated in gold, and a PTFE dielectric, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. The body is made of brass and zinc, plated in gold, with a voltage rating of 335V.
BEL 131-1701-371 technical specifications.
| Body Material | Brass, Zinc |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-1701-371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.